1754436
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1754436
Alias/AKA:
MSTB 2 5/ 2-G
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Shrouded Header (2 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
100(Max) °C
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1754436
IN STOCK:
750
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
250
$0.6061
$151.525
500
$0.5803
$290.150
1,000
$0.5716
$571.600
2,500
$0.5219
$1,304.750
5,000
$0.5141
$2,570.500
7,500
$0.5031
$3,773.250
10,000
$0.4955
$4,955.000
15,000
+
$0.4881
$7,321.500
Product Guides
CUSTOMERS
ALSO BOUGHT
8434K2
Pushbutton Switch - (On) - SPDT-1NO - SPDT-NC - 250 V - 15 A - Screw.
D50K3R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.0 Ohms
DB09-RJ45-10LS
Panel Interface Connector with - DB9 and - RJ45 - in a 10LS housing
1754478
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
2900701
VARIOFACE module with screw connection and RJ45 connector