1759172
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1759172
Alias/AKA:
MSTB 2 5/18-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header (2 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
18
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1759172 is a green PCB header designed for wave soldering. It has a nominal current of 12 A, a rated voltage of 320 V (III/2), a nominal cross-section of 2.5 mm², and features 18 positions with a 5.08 mm pitch. The header has a contact surface of tin, a linear pinning layout, and solder pins with a length of 3.5 mm.
Search Keywords:
1759172
IN STOCK:
108
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.01
$35.050
25
$6.22
$155.500
100
$5.51
$551.000
250
$5.21
$1,302.500
500
$5.13
$2,565.000
1,000
$5.01
$5,010.000
2,500
$4.93
$12,325.000
5,000
+
$4.86
$24,300.000
Product Guides