1790506
Phoenix ContactPlug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 4 with 8 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1790506
Alias/AKA:
DFMC 1 5/ 4-ST-3 5-LR
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
3.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1790506 is a high-quality plug designed for secure and reliable electrical connections. With a nominal current of 8 A and a rated voltage of 160 V, this plug is suitable for a wide range of applications. It features 4 positions with 8 contacts, providing ample connectivity options. The plug has a pitch of 3.5 mm, allowing for compact installations. The spring-cage connection method ensures quick and easy wiring, while the green color adds a visually appealing touch. The contact surface is coated with tin for enhanced conductivity and corrosion resistance. Trust the PHOENIX CONTACT 1790506 plug for superior performance and long-lasting durability in your electrical projects.
Search Keywords:
1790506
IN STOCK:
250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$7.34
$36.700
25
$6.18
$154.500
50
$6.09
$304.500
100
$5.85
$585.000
250
$5.49
$1,372.500
500
$5.41
$2,705.000
1,000
$5.33
$5,330.000
2,500
+
$5.24
$13,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1790522
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 6 with 1...
1790483
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...
1790661
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 20 with ...