1805343
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1805343
Alias/AKA:
MSTBT 2 5/ 6-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1805343 is a high-quality PCB connector designed for a secure and reliable connection. With a nominal current of 12 A and a rated voltage of 320 V, this connector can handle moderate power requirements. It has a nominal cross section of 2.5 mm², providing ample space for wiring. Featuring 6 positions and a pitch of 5.08 mm, this connector is suitable for various PCB applications. The screw connection method with tension sleeve ensures a tight and durable connection. The connector is colored green for easy identification, and the contact surface is coated with tin for improved conductivity and corrosion resistance.
Search Keywords:
1805343
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.98
$39.900
25
$7.70
$192.500
50
$7.59
$379.500
100
$7.47
$747.000
250
$7.36
$1,840.000
500
$7.25
$3,625.000
1,000
+
$7.14
$7,140.000
Product Guides