1827295
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1827295
Alias/AKA:
SMC 1 5/ 4-G-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Shrouded Header
Body Orientation:
N/A
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords:
1827295
IN STOCK:
540
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.09
$20.900
100
$1.74
$174.000
250
$1.64
$410.000
500
$1.58
$790.000
1,000
$1.53
$1,530.000
2,500
$1.49
$3,725.000
5,000
$1.47
$7,350.000
7,500
+
$1.45
$10,875.000
Product Guides