1828265
Phoenix ContactPCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 4 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1828265
Alias/AKA:
PC 4/ 4-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
PC Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
20 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1828265 is a high-quality PCB connector designed for reliable and efficient electrical connections. With a nominal current rating of 20 A and a rated voltage of 630 V, this connector is capable of handling demanding applications.Featuring a 4 mm² nominal cross section and 4 positions, it provides a secure and stable connection for your PCB projects. The 7.62 mm pitch ensures easy and convenient installation.The connector utilizes a screw connection with a tension sleeve, ensuring a reliable and durable connection that can withstand vibration and shock. The green color adds visual distinction and makes it easier to identify among other connectors.To ensure optimal conductivity and corrosion resistance, the contact surface of this connector is coated with tin. This helps to maintain superior electrical performance over time.Whether you are working on industrial, automotive, or other applications, the PHOENIX CONTACT part 1828265 PCB connector offers exceptional reliability and performance. Trust in its high-quality construction to deliver a secure and efficient electrical connection for your projects.
Search Keywords:
1828265
IN STOCK:
70
Can Ship immediately
Manufacturer Stock:
2,847
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
5
$10.05
$50.250
25
$8.94
$223.500
50
$8.38
$419.000
100
$7.87
$787.000
250
$7.75
$1,937.500
500
$7.51
$3,755.000
1,000
+
$7.40
$7,400.000