1828278
Phoenix ContactPCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1828278
Alias/AKA:
PC 4/ 5-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
5
Maximum Voltage Rating:
630 V
Maximum Current Rating:
20 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 5 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1828278
IN STOCK:
74
Can Ship immediately
Manufacturer Stock:
150
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$11.56
$289.000
50
$10.79
$539.500
100
$10.25
$1,025.000
250
$10.10
$2,525.000
500
$9.88
$4,940.000
1,000
+
$9.73
$9,730.000
Product Guides