1828883
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1828883
Alias/AKA:
GIC 2 5/10-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1828883
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$22.10
$22.100
5
$21.77
$108.850
10
$21.45
$214.500
13
$21.12
$274.560
25
$16.48
$412.000
38
$15.18
$576.840
50
+
$14.87
$743.500
Product Guides