1837272
Phoenix ContactCable housing - pitch: 0 mm - number of positions: 8 - dimension a: 62.76 mm - color: green
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1837272
Alias/AKA:
KGS-PC 4/ 8
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Cable Housing
Color:
Green
Body Material:
Acrylonitrile Butadiene Styrene
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 62.76 mm - color: green
Search Keywords:
1837272
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$11.47
$114.700
30
$10.94
$328.200
50
$10.16
$508.000
100
$9.74
$974.000
250
$9.48
$2,370.000
500
$9.24
$4,620.000
1,000
+
$9.10
$9,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1803675
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1804962
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...
1834440
Cable housing - pitch: 3.81 mm - number of positions: 12 - dimension a: 48.11 mm - color: ...