1858772
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1858772
Alias/AKA:
GMSTB 2 5/ 3-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
3
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1858772 is a high-quality PCB connector designed for efficient and reliable electrical connections. It is built to handle a nominal current of 12 A and can withstand a rated voltage of 630 V (III/2). With a nominal cross section of 2.5 mm² and 3 positions, this connector offers optimal performance and flexibility. Its pitch of 7.62 mm ensures easy integration into various PCB layouts. The connection method is a screw connection with a tension sleeve, providing secure and durable connections. The connector is colored green for easy identification, and its contact surface is coated with tin for enhanced conductivity. Trust this PHOENIX CONTACT connector to deliver excellent electrical performance and quality connections for your PCB applications.
Search Keywords:
1858772
IN STOCK:
900
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.44
$32.200
25
$5.71
$142.750
100
$5.06
$506.000
250
$4.79
$1,197.500
500
$4.72
$2,360.000
1,000
$4.60
$4,600.000
2,500
$4.53
$11,325.000
5,000
+
$4.46
$22,300.000
Product Guides
Product Changes