1859535
Phoenix ContactPCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.9 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1859535
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
PCB headers, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 4, pitch: 5.08 mm, color: green, contact surface: Tin, mounting: Wave soldering
Search Keywords:
1859535
Possible Replacement options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
50
Available in less than min:
2
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$2.75
$2.750
50
$2.50
$125.000
100
$2.36
$236.000
250
$2.23
$557.500
500
$2.12
$1,060.000
1,000
$2.09
$2,090.000
2,500
$2.05
$5,125.000
5,000
$2.01
$10,050.000
7,500
+
$1.98
$14,850.000
Product Guides