1862991
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1862991
Alias/AKA:
MCVW 1 5/16-ST-3 5
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The PHOENIX CONTACT PCB connector part 1862991 is designed for a nominal current of 8 A and a rated voltage of 160 V. It features a nominal cross section of 1.5 mm² and has 16 positions with a pitch of 3.5 mm. The connection method is screw connection with tension sleeve, ensuring a secure and reliable connection. The connector is green in color and the contact surface is tin-plated, providing excellent conductivity.
Search Keywords:
1862991
IN STOCK:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$23.14
$23.140
5
$22.79
$113.950
10
$22.45
$224.500
13
$22.11
$287.430
25
$17.25
$431.250
38
$15.89
$603.820
50
+
$15.57
$778.500
Product Guides
Product Changes