help desk software
DATA SHEET

1873346

Phoenix Contact

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1873346
Alias/AKA:
FKC 2 5/16-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
The PHOENIX CONTACT part 1873346 is a high-quality PCB connector that is designed for efficient and reliable electrical connections. With a nominal current of 12 A and a rated voltage of 320 V, this connector can handle heavy loads and is suitable for various applications. The connector features 16 positions with a pitch of 5.08 mm, allowing for easy installation and a secure connection. The push-in spring connection method ensures quick and tool-free wiring, saving time and effort. The connector is color-coded in green, making it easily identifiable during installation. The contact surface is tin-plated, ensuring excellent conductivity and resistance to corrosion. With a nominal cross section of 2.5 mm², this PCB connector is a dependable choice for your electrical connection needs.
Search Keywords:
1873346
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.29
$19.290
10
$18.20
$182.000
25
$17.23
$430.750
50
$16.57
$828.500
100
$16.16
$1,616.000
250
$15.78
$3,945.000
500 +
$15.54
$7,770.000
Tools/3D Models
Product Guides