1924198
Phoenix ContactPCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1924198
Alias/AKA:
MSTBVA 2 5 HC/ 2-G
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1924198 is a set of PCB headers designed for reliable electrical connections. With a nominal current of 16 A and a rated voltage of 320 V, this header is capable of handling high-power applications. The nominal cross-section of 2.5 mm² ensures efficient signal transmission, while the 2-position design offers flexibility in connecting various components. The 5 mm pitch allows for easy installation and maintenance. The green color adds a visual appeal to the PCB layout. The contact surface is coated with tin to enhance durability and conductivity. The headers are designed for wave soldering mounting, ensuring a secure and stable connection. The linear pinning layout provides a straightforward arrangement for easier installation. The solder pins measure 3.9 mm, ensuring a secure fit on the PCB. Overall, the PHOENIX CONTACT part 1924198 is a high-quality solution for your PCB connection needs.
Search Keywords:
1924198
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.801
$40.050
250
$0.680
$170.000
500
$0.669
$334.500
1,000
$0.659
$659.000
2,500
$0.598
$1,495.000
5,000
$0.589
$2,945.000
7,500
$0.580
$4,350.000
10,000
+
$0.571
$5,710.000
Product Guides