1924211
Phoenix ContactPCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1924211
Alias/AKA:
MSTBVA 2 5 HC/ 4-G
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords:
1924211
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.71
$85.500
250
$1.43
$357.500
500
$1.41
$705.000
1,000
$1.27
$1,270.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
$1.21
$9,075.000
10,000
+
$1.19
$11,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406541-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
P005-003-AOR
Cable Assembly Heavy-Duty Power Cord 0.9m 14AWG IEC-320-C14 to IEC-320-C13 M-F Orange
1924198
PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section...
813-S1-040-10-014101
Headers and Edge Type Connectors