1935268
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 12 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1935268
Alias/AKA:
PT 1 5/12-5 0-H
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 12 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords:
1935268
IN STOCK:
300
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.72
$136.000
100
$2.57
$257.000
250
$2.43
$607.500
500
$2.31
$1,155.000
1,000
$2.28
$2,280.000
2,500
$2.23
$5,575.000
5,000
$2.19
$10,950.000
7,500
+
$2.16
$16,200.000
Product Guides