1984620
Phoenix ContactPCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1984620
Alias/AKA:
PT 1 5/ 3-3 5-H
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
200 V
Maximum Current Rating:
17.5 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT PCB terminal block part 1984620 is a high-quality component designed for reliable electrical connections in printed circuit boards. With a nominal current of 17.5 A and a rated voltage of 200 V, this terminal block is suitable for a variety of applications. It features a nominal cross-section of 1.5 mm², a 3.5 mm pitch, and 3 positions for easy installation. The screw connection with wire protector ensures secure connections, while the wave soldering mounting method simplifies the assembly process. The conductor/PCB connection direction is 0°, and the green color and linear pinning layout make it easy to identify and install. The solder pin measures 4.5 mm for added stability and durability.
Search Keywords:
1984620
IN STOCK:
1,763
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$0.758
$189.500
500
$0.747
$373.500
1,000
$0.686
$686.000
2,500
$0.667
$1,667.500
5,000
$0.650
$3,250.000
7,500
$0.640
$4,800.000
10,000
$0.631
$6,310.000
15,000
+
$0.621
$9,315.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
192900-0507
Circular Connector - 15 Contact - Polyamide - Male - Plug
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
1612618-4
Memory Socket - SODIMM Socket - 200 Contacts - Copper Alloy - Gold Plated Contacts.
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) ...
1984675
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...