2277815
Phoenix ContactWindow-type current transformer - 60 A AC primary current; 5 A AC secondary current; accuracy class 1; 1.25 VA rated power .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2277815
Alias/AKA:
PACT MCR-V2-3015- 60- 60-
RoHS:
Yes
HTS:
8504314035
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PHOENIX CONTACT part 2277815 is a high-quality Window-type current transformer designed for reliable current measurement in electrical systems. With a 60 A AC primary current and 5 A AC secondary current, this transformer boasts an accuracy class 1 rating, ensuring precise and consistent readings. The 1.25 VA rated power ensures efficient performance, making this current transformer a dependable choice for a variety of industrial applications.
Search Keywords:
2277815
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$46.45
$46.450
5
$43.63
$218.150
10
$41.14
$411.400
25
$39.45
$986.250
50
$38.40
$1,920.000
100
$37.40
$3,740.000
250
+
$36.84
$9,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T11-2-20.0A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1-966067-2
FER,WIRE,PL SLV,1.50/16,L8,BLACK,LP
Q8F1CXXY110E
Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Flush - Bright Chrome Bezel - So...
3200823
Ferrule - sleeve length: 8 mm - length: 16 mm - color: black
D-200-83
Cable Accessories Mini Seal Splice Fluoropolymer Transparent Blue Nickel Bag/Box