help desk software
DATA SHEET

2289036

Phoenix Contact

Round cable set; connection 1: IDC/FLK socket strip (1x 40-position); connection 2: IDC/FLK socket strip (1x 40-position); cable length: 3 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2289036
Alias/AKA:
FLK 40/EZ-DR/ 300/KONFEK
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Stay connected with ease using the PHOENIX CONTACT Round Cable Set (Part 2289036). This set features a 3-meter long cable with IDC/FLK socket strips on both ends, each with 40 positions for seamless connectivity. Ideal for various applications, this reliable cable set ensures secure and efficient data transmission.
Search Keywords:
2289036
IN STOCK: 0
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.97
$137.970
5
$127.68
$638.400
10
$115.60
$1,156.000
25
$113.87
$2,846.750
50
$111.10
$5,555.000
75
$109.43
$8,207.250
100 +
$107.79
$10,779.000
Tools/3D Models
Product Guides