help desk software
DATA SHEET

2297138

Phoenix Contact

Contactor 24VDC 20A DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2297138
RoHS:
Yes
HTS:
8536490065
COO:
MT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
12 mA
AC Coil Voltage:
N/A
Life Cycle:
Discontinued & Replaced
Contactor 24VDC 20A DIN Rail
Search Keywords:
2297138
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1032919
1032919
VIEW PRODUCT
Tools/3D Models
Product Guides