help desk software
DATA SHEET

2300818

Phoenix Contact

Round cable set; connection 1: IDC/FLK socket strip (1x 20-position); connection 2: IDC/FLK socket strip (2x 14-position); cable length: 3 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2300818
Alias/AKA:
FLK 20/2FLK14/EZ-DR/300/KO
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT Round Cable Set with part number 2300818 is a high-quality cable set designed for easy and reliable connections. This cable set features a 20-position IDC/FLK socket strip on one end and two 14-position IDC/FLK socket strips on the other end, allowing for versatile connectivity options. With a generous cable length of 3 meters, this cable set offers flexibility for different setups and installations. Whether for industrial applications or other electronic systems, the PHOENIX CONTACT Round Cable Set ensures secure and efficient connections.
Search Keywords:
2300818
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.47
$136.470
5
$126.94
$634.700
10
$115.76
$1,157.600
25
$114.03
$2,850.750
50
$111.60
$5,580.000
75
$109.92
$8,244.000
100 +
$108.27
$10,827.000
Tools/3D Models
Product Guides