2788977
Phoenix ContactMains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 10 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2788977
Alias/AKA:
NEF 1-10
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Maximum Voltage Rating:
264 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
Mains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 10 A
Search Keywords:
2788977
CUSTOMERS
ALSO BOUGHT
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
2771010
Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm²...
2853970
Universal DIN rail adapter - for screwing on switchgear
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...