2800844
Phoenix ContactThermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2800844
Alias/AKA:
CB TM1 12A SFB P
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermomagnetic
Voltage Rating:
240,277,50 VAC|VAC|VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Connector
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
Search Keywords:
2800844
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$55.00
$55.000
5
$51.67
$258.350
10
$48.71
$487.100
25
$46.08
$1,152.000
50
$45.39
$2,269.500
100
$44.29
$4,429.000
250
+
$43.62
$10,905.000
Product Guides
Accessories
CB PT BRIDGE
Bridge plug for bridging contacts 1 to 2 for CB base elements
CUTFOX-FBS
Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB . ...
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
ZBF 12 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...