2800895
Phoenix ContactThermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base element.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2800895
Alias/AKA:
CB TM2 5A F1 P
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermomagnetic
Voltage Rating:
240,277,80 VAC|VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Connector
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic F1 (fast-blow) - 2 PDT contacts - plug for base element.
Search Keywords:
2800895
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
24 Weeks
can ship
5/12/25
Quantity
Unit Price
Ext. Price
1
$110.00
$110.000
5
$101.79
$508.950
10
$93.42
$934.200
25
$90.93
$2,273.250
50
$88.57
$4,428.500
100
$87.24
$8,724.000
250
+
$85.93
$21,482.500
Product Guides
Accessories
CB PT BRIDGE
Bridge plug for bridging contacts 1 to 2 for CB base elements
CUTFOX-FBS
Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB . ...
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
ZBF 12 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...