2800905
Phoenix ContactElectronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2800905
Alias/AKA:
CB E1 24DC/6A NO P
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Electronic
Voltage Rating:
24 VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Quick Connect
Operating Temperature:
-25 to 50 °C
Mounting:
Connector
Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.
Search Keywords:
2800905
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$62.10
$62.100
5
$58.33
$291.650
10
$55.00
$550.000
25
$52.03
$1,300.750
50
$51.25
$2,562.500
100
$50.00
$5,000.000
250
+
$49.25
$12,312.500
Product Guides
Accessories
CB PT BRIDGE
Bridge plug for bridging contacts 1 to 2 for CB base elements
CUTFOX-FBS
Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB . ...
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
ZBF 12 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
ZBF 12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...