2834229
Phoenix ContactElectromechanical Relay 110VDC 11.1KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2834229
Alias/AKA:
REL-IR/LDM-110DC/4X21AU
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
110 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-55 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 110VDC 11.1KOhm 5A 4PDT( (21.5mm 36mm 28mm)) Plug-In Industrial Relay