2865971
Phoenix ContactOutput signal conditioner - HART. Isolates and transfers 0/4-20 mA signals to a load (I/P converters - control valves - displays). Electrical 3-way isolation - wire break recognition - SIL 2 in accordance with IEC 61508 - screw connection.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2865971
Alias/AKA:
MACX MCR-SL-IDSI-I
RoHS:
Yes
HTS:
8543709910
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2865971
Dimension:
mm7302mm
Life Cycle:
Discontinued
Output signal conditioner - HART. Isolates and transfers 0/4-20 mA signals to a load (I/P converters - control valves - displays). Electrical 3-way isolation - wire break recognition - SIL 2 in accordance with IEC 61508 - screw connection.
Search Keywords:
2865971Accessories
MACX MCR-PTB
Power and fault signaling module with screw connection - including corresponding ME 17,5 T ...
MACX MCR-PTB-SP
Power and fault signaling module with Push-in connection - including corresponding ME 17,5 ...
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
UC-EMLP (11X9)
Plastic label - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
UC-EMLP (11X9) CUS
Plastic label - can be ordered: by sheet - white - labeled according to customer specifica ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
TC-D37SUB-AIO16-EX-PS-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
UC-EMLP (11X9) YE
Plastic label - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
US-EMLP (11X9)
Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMA ...
US-EMLP (11X9) SR
Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
US-EMLP (11X9) YE
Plastic label - Card - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEM ...
TC-D37SUB-ADIO16-EX-P-UNI
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to di ...