help desk software
DATA SHEET

2891020

Phoenix Contact

Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - autocrossing function

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2891020
RoHS:
Yes
HTS:
8517620020
COO:
TW
ECCN:
5A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
70 x 50 x 120 mm
Family:
2891020
Fiber Support:
Yes
Life Cycle:
Discontinued & Replaced
The 1085256 narrow ethernet switch has automatic data transmission speed detection, autocrossing function, and QoS. Dimensions of this switch are: 22.5 mm W x 140.4 mm H x 92.4 mm D.
Search Keywords:
2891020
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1085256
1085256
VIEW PRODUCT
Tools/3D Models
Product Guides