2903001
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/55 W
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903001
Alias/AKA:
UNO-PS/1AC/15DC/ 55W
RoHS:
Yes
HTS:
8504407007
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
3.7 A
Maximum Output Power:
55 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 15 V DC/55 W
Search Keywords:
2903001
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$66.13
$66.130
5
$62.12
$310.600
10
$58.57
$585.700
25
$54.67
$1,366.750
50
$53.85
$2,692.500
100
$53.04
$5,304.000
250
+
$51.25
$12,812.500
Product Guides