2904951
Phoenix ContactSafety relay for emergency stop and safety doors up to SILCL 1 - Cat. 1 - PL c - depending on the application up to SILCL 3 - Cat. 4 - PL e - 1-channel operation - manual - monitored start - 1 enabling current path - U<sub>S</sub> = 24 V DC - fixed screw terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2904951
Alias/AKA:
PSR-MS25-1NO-1DO-24DC-SC
RoHS:
Yes
HTS:
8537109170
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
42 mA
AC Coil Voltage:
N/A
The PHOENIX CONTACT part 2904951 is a safety relay designed for use with emergency stop and safety doors. It is capable of achieving SILCL 1 - Cat. 1 - PL c safety levels, and depending on the application, it can provide up to SILCL 3 - Cat. 4 - PL e safety levels. This relay is designed for 1-channel operation and features manual and monitored start functionality. It also has 1 enabling current path and operates with a supply voltage of 24 V DC. The relay is equipped with a fixed screw terminal block for easy installation.
Search Keywords:
2904951
IN STOCK:
0
On Order:
5
can ship 12/19/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$133.43
$133.430
5
$123.47
$617.350
10
$111.79
$1,117.900
25
$110.11
$2,752.750
50
$107.44
$5,372.000
75
$105.82
$7,936.500
100
+
$104.24
$10,424.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H100X064H1T
Labels Heat Shrink Label Polyolefin White 25.4x16.2mm
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
15732T100
General Purpose Power Relay-TYPE 157 relay-Flanged Cover, Solder/ .187 Quick Connect termi...
BU-21APN
Plain Battery Steel Clip - 50Amp