help desk software
DATA SHEET

2913632

Phoenix Contact

Touch panel with 8.9 cm (3.5") graphics-capable TFT display - 320 x 240 pixels - 1 x Ethernet - 2 x USB - and integrated micro browser

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2913632
Alias/AKA:
WP 04T
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Color:
65K
Viewing Angle:
N/A
Typical Brightness:
350 cd/m2
Typical Contrast Ratio:
N/A
Backlight:
LED
Touchscreen:
Yes
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued
Touch panel with 8.9 cm (3.5") graphics-capable TFT display - 320 x 240 pixels - 1 x Ethernet - 2 x USB - and integrated micro browser
Search Keywords:
2913632
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides