help desk software
DATA SHEET

2938837

Phoenix Contact

AC/DC Power Supply Single-OUT 24V 4A 96W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938837
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4 A
Maximum Output Power:
96 W
Input Connector Type:
Screw Terminal Block
Dimension:
107 x 67.5 x 99 mm
Life Cycle:
Discontinued & Replaced
The MINI-PS-100-240AC/24DC/4 is a 1-output DIN rail mount primary-switched MINI AC/DC Power Supply for MCR technology. MINI POWER is the extra narrow power supply unit and can be used globally due to the consistent provision of a wide-range input. Reliable startup of heavy loads is ensured by a power reserve of up to 100% - the POWER BOOST. The high level of operational safety is also ensured in complex global networks. MINI POWER also operates in applications where static voltage dips, transient power supply failures or phase failure are common. Powerful capacitors ensure mains buffering of more than 20ms at full load. In measurement and control technology (MCR), modular electronics housing has become the industry standard. The reliability of a power supply unit determines the availability of individual components in a system and whether complex systems can function safely. IP20 Protection rating Protection class II (in closed control cabinet) >88% Efficiency (for 230VAC and nominal values) Maximum power dissipation in no-load condition (2.5W) Global use due to a wide-range input High level of operational safety in complex global networks Applications Power Management
Search Keywords:
2938837
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2904599
2904599
VIEW PRODUCT
Tools/3D Models