help desk software
DATA SHEET

2942807

Phoenix Contact

Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC - turned by 180°

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2942807
Alias/AKA:
EMG 10-REL/KSR-G 24/ 1-LCU
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coil Current:
21 mA
AC Coil Voltage:
N/A
Relay module - with soldered-in miniature switching relay - contacts (AgNi): Medium to large loads - 1 N/O contact - input voltage 24 V DC - turned by 180°
Search Keywords:
2942807
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
6   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.52
$67.520
5
$63.69
$318.450
10
$60.30
$603.000
25
$56.57
$1,414.250
50
$55.72
$2,786.000
100
$54.89
$5,489.000
250 +
$53.31
$13,327.500
Tools/3D Models
Product Guides