2943259
Phoenix ContactPower solid-state relay - with LED and protective circuit in input and output circuits - input: TTL 5 V DC - output: short-circuit-proof - 24 V DC/max. 2 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2943259
Alias/AKA:
EMG 17-OV-TTL/ 24DC/2
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.2 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
102 x 17.5 x 75 mm
Power solid-state relay - with LED and protective circuit in input and output circuits - input: TTL 5 V DC - output: short-circuit-proof - 24 V DC/max. 2 A
Search Keywords:
2943259
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$222.18
$222.180
3
$218.85
$656.550
5
$210.17
$1,050.850
10
$207.02
$2,070.200
25
+
$201.98
$5,049.500
Product Guides