help desk software
DATA SHEET

2947491

Phoenix Contact

Electromechanical Relay 60VDC 2.1KOhm 5A SPDT(17.5x62.5x75)mm DIN Rail Module Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2947491
Alias/AKA:
EMG 17-REL/SG-B 60/21/P
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Coil Current:
29 mA
AC Coil Voltage:
N/A
Electromechanical Relay 60VDC 2.1KOhm 5A SPDT(17.5x62.5x75)mm DIN Rail Module Relay
Search Keywords:
2947491
IN STOCK: 0
MOQ for out of Stock Qty:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$109.22
$327.660
5
$98.30
$491.500
8
$86.01
$688.080
10 +
$84.30
$843.000
Tools/3D Models
Product Guides