2967099
Phoenix ContactPLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 230 V AC / 220 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967099
Alias/AKA:
PLC-RSC-230UC/21-21
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Coil Current:
4.3DC,4.5AC mA
AC Coil Voltage:
230 V
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 230 V AC / 220 V DC
Search Keywords:
2967099
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$60.90
$60.900
5
$42.86
$214.300
10
$38.38
$383.800
30
$37.18
$1,115.400
50
$35.66
$1,783.000
100
$34.73
$3,473.000
250
+
$34.38
$8,595.000
Product Guides
Accessories
FBST 6-PLC RD
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
FBST 500-PLC BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST 6-PLC BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST 500-PLC GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST 500-PLC RD
Continuous plug-in bridge - length: 500 mm - color: red
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
FBST 8-PLC GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST 6-PLC GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST 14-PLC BK
Single plug-in bridge - length: 14 mm - number of positions: 2 - color: black
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
C0741A.41.10
Multi-conductor Cable - 3 Conductors - 24 AWG - 7/32 - Foil Shield - Type Cmr - Gray Jacke...
D4875-10
Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 80-530 VA...
011550112
Terminal Block Connector, Feed-Through, Screw, 2 Level, 8mm Spacing, SNA Series
P2RFZ05E
Relay Socket For G2R-1(S) Series - 1 Pole - 5 Terminals - Screw Terminal - DIN Rail.