2967811
Phoenix Contact14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 120 V AC/DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2967811
Alias/AKA:
PLC-BSC-120UC/21HC
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The PHOENIX CONTACT part 2967811 is a 14 mm PLC basic terminal block designed for high continuous currents with a screw connection. This terminal block does not include a relay or solid-state relay. It is designed for easy mounting on DIN rail NS 35/7.5. Featuring a single pole, double throw (1 PDT) configuration, this terminal block is suitable for use with an input voltage of 120 V AC/DC. It is a reliable and efficient solution for various industrial applications.
Search Keywords:
2967811
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.73
$23.730
10
$22.39
$223.900
30
$21.19
$635.700
50
$20.13
$1,006.500
100
$19.83
$1,983.000
250
$19.41
$4,852.500
500
+
$19.12
$9,560.000
Product Guides
Accessories
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
PLC-ESK GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
PLC-ATP BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...