help desk software
DATA SHEET

3035316

Phoenix Contact

End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 05/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3035316
Alias/AKA:
D-ST 10-TWIN OG
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
End of Life:
Final orders must be placed by 05/31/2025
End cover - length: 95.4 mm - width: 2.2 mm - height: 42.6 mm - color: gray
Search Keywords:
3035316
  End of Life: Final orders must be placed by 05/31/2025  
IN STOCK: 0
Manufacturer Stock:
350   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.58
$79.000
250
$1.31
$327.500
500
$1.29
$645.000
1,000
$1.17
$1,170.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
$1.10
$8,250.000
10,000 +
$1.09
$10,900.000
RECOMMENDED REPLACEMENT
3035315
3035315
VIEW PRODUCT
Tools/3D Models
Product Guides