3036343
Phoenix ContactKnife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3036343
Alias/AKA:
ST 2 5-MT
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Knife Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Maximum Voltage Rating:
400 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 60.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords:
3036343
IN STOCK:
159
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.30
$31.500
25
$5.59
$139.750
100
$4.95
$495.000
250
$4.68
$1,170.000
500
$4.61
$2,305.000
1,000
$4.50
$4,500.000
2,500
$4.43
$11,075.000
5,000
+
$4.37
$21,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0800307
Connector Accessories Terminal Strip Marker Carriers Polyamide Gray
PK50B1/8
Switch Access Rotary Switch Round Knob
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3031487
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection me...