3076029
Phoenix ContactInstallation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3076029
Alias/AKA:
UTI 2 5-PE/L/L
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Installation Ground Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
5
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3076029
IN STOCK:
94
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.95
$34.750
25
$5.86
$146.500
50
$5.77
$288.500
100
$5.55
$555.000
250
$5.21
$1,302.500
500
$5.13
$2,565.000
1,000
$5.05
$5,050.000
2,500
+
$4.96
$12,400.000
Product Guides