3211210
Phoenix ContactFeed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3211210
Alias/AKA:
PT 2 5-TWIN OG
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3211210
IN STOCK:
0
Manufacturer Stock:
1,588
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
50
$2.05
$102.500
250
$1.81
$452.500
500
$1.74
$870.000
1,000
$1.69
$1,690.000
2,500
$1.65
$4,125.000
5,000
$1.63
$8,150.000
7,500
$1.60
$12,000.000
10,000
+
$1.58
$15,800.000
Product Guides