3240357
Phoenix ContactCable duct for installation and mounting in control cabinets - light gray - halogen-free - comprising upper part and mounting base - width: 80 mm - height: 40 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240357
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
Color:
Gray
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 3240357 is a cable duct designed for installation and mounting in control cabinets. This light gray duct is halogen-free and consists of an upper part and mounting base. With a width of 80 mm, height of 40 mm, and length of 2000 mm, this cable duct provides a reliable solution for organizing and routing cables in industrial settings.
Search Keywords:
3240357
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
On Order:
60
can ship 12/11/24
Quantity
Unit Price
Ext. Price
1
$63.57
$63.570
5
$44.43
$222.150
15
$40.64
$609.600
30
$39.39
$1,181.700
60
$38.18
$2,290.800
105
$37.80
$3,969.000
255
+
$37.42
$9,542.100
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD-HF COVER 80
Cover for cable duct - light gray - halogen-free - width: 80 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...