help desk software
DATA SHEET

3240726

Phoenix Contact

Cable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240726
Alias/AKA:
WT-E HF 7 8X380
RoHS:
Yes
HTS:
3926909989
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Fastener
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders ideal for permanent fastening to virtually any surface - with fastening lug for screwing or fixing with rivets
Search Keywords:
3240726
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6089
$60.890
300
$0.5167
$155.010
1,000
$0.5089
$508.900
2,500
$0.4608
$1,152.000
5,000
$0.4539
$2,269.500
7,500
$0.4429
$3,321.750
10,000
$0.4362
$4,362.000
15,000 +
$0.4297
$6,445.500
Tools/3D Models
Product Guides