help desk software
DATA SHEET

3240772

Phoenix Contact

Cable binders for quick and secure bundling - standard version

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240772
Alias/AKA:
WT-HF 7 8X300
RoHS:
Yes
HTS:
3926909989
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Style:
Standard Locking
Body Material:
Polyamide 6/6
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Transparent
Operating Temperature:
-40°C to 85 °C
Cable binders for quick and secure bundling - standard version
Search Keywords:
3240772
IN STOCK: 0
Minimum Order:
300
Multiple:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1467
$44.010
2,500
$0.1333
$333.250
5,000
$0.1313
$656.500
7,500
$0.1205
$903.750
25,000
$0.1173
$2,932.500
50,000
$0.1143
$5,715.000
100,000
$0.1126
$11,260.000
150,000 +
$0.1109
$16,635.000
Tools/3D Models
Product Guides