help desk software
DATA SHEET

3240807

Phoenix Contact

Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240807
Alias/AKA:
WT-STEEL S 4 6X150
RoHS:
Yes
HTS:
7326908688
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Steel Strip
Body Material:
Stainless Steel
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Silver
Operating Temperature:
-80°C to 538 °C
Cable binders - made from rust-free stainless steel (AISI 304) - suitable for harsh ambient conditions - with ball lock - for quick and secure bundling and fastening
Search Keywords:
3240807
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.746
$74.600
300
$0.633
$189.900
1,000
$0.624
$624.000
2,500
$0.557
$1,392.500
5,000
$0.549
$2,745.000
7,500
$0.541
$4,057.500
10,000
$0.533
$5,330.000
15,000 +
$0.525
$7,875.000
Tools/3D Models
Product Guides