help desk software
DATA SHEET

5032374

Phoenix Contact

Label sheet - DIN A4 - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - lettering field size: 25 x 12 mm - Number of individual labels: 147

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5032374
Alias/AKA:
BMKL 25X12 WH
RoHS:
Yes
HTS:
3919905060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Color:
White
Label sheet - DIN A4 - Sheet - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - lettering field size: 25 x 12 mm - Number of individual labels: 147
Search Keywords:
5032374
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.78
$42.780
5
$40.19
$200.950
10
$37.89
$378.900
30
$35.84
$1,075.200
50
$35.30
$1,765.000
100
$34.45
$3,445.000
250 +
$33.93
$8,482.500
Tools/3D Models
Product Guides