help desk software
DATA SHEET

5433668

Phoenix Contact

Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5433668
Alias/AKA:
BCH-508HS- 2 GY
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
5433668
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2925
$29.250
500
$0.2700
$135.000
2,500
$0.2619
$654.750
5,000
$0.2372
$1,186.000
7,500
$0.2336
$1,752.000
25,000
$0.2279
$5,697.500
50,000 +
$0.2245
$11,225.000
Tools/3D Models
Product Guides