Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
5650106
Alias/AKA:
TMC 42-01-0.5A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
N/A
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermal Magnetic 1Pole 0.5A 250VAC/80VDC
Search Keywords:
5650106
IN STOCK:
0
Manufacturer Stock:
64
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$64.76
$64.760
5
$60.83
$304.150
10
$57.36
$573.600
25
$53.53
$1,338.250
50
$52.73
$2,636.500
100
$51.94
$5,194.000
250
+
$50.19
$12,547.500
Product Guides