AGK 10-UKH 50
Phoenix ContactPick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AGK 10-UKH 50
Alias/AKA:
3001763
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Pick-Off Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
65 A
Wire Size:
6-24 AWG
Operating Temperature:
N/A
Pick-off terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 10.2 mm - height: 34.7 mm - color: gray
Search Keywords:
AGK10UKH50
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$12.43
$124.300
30
$11.85
$355.500
50
$11.01
$550.500
100
$10.41
$1,041.000
250
$10.26
$2,565.000
500
$10.01
$5,005.000
1,000
+
$9.86
$9,860.000
Product Guides
Accessories
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...