help desk software
DATA SHEET

AI 1 - 8 RD

Phoenix Contact

Ferrule - sleeve length: 8 mm - length: 14 mm - color: red .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AI 1 - 8 RD
Alias/AKA:
3200030
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Ferrules Terminal
Color:
Red
Operating Temperature:
105(Max) °C
The PHOENIX CONTACT part AI 1-8 RD is a high-quality ferrule sleeve designed for optimal conductor termination. With a sleeve length of 8 mm and an overall length of 14 mm, this ferrule ensures secure and reliable connections. It features a vibrant red color for easy identification and can be easily installed on the conductor. Trust PHOENIX CONTACT's AI 1-8 RD ferrule to provide long-lasting performance and convenience in your electrical applications.
Search Keywords:
AI18RD
IN STOCK: 85,111
Can Ship immediately
Manufacturer Stock:
128,116   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1734
$17.340
1,000
$0.1368
$136.800
2,500
$0.1333
$333.250
5,000
$0.1298
$649.000
7,500
$0.1279
$959.250
25,000
$0.1259
$3,147.500
50,000
$0.1240
$6,200.000
100,000 +
$0.1222
$12,220.000
Tools/3D Models
Product Guides